Part Details for BPXX00040430220M00 by Pulse Electronics Corporation
Overview of BPXX00040430220M00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for BPXX00040430220M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5015
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPXX00040430220M00 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5860 | Buy Now |
DISTI #
553-BPXX00040430220M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4925 | Buy Now |
DISTI #
BPXX00040430220M00
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 1.1A SMD T/R - Tape and Reel (Alt: BPXX00040430220M00) RoHS: Compliant Min Qty: 4200 Package Multiple: 600 Container: Reel | 0 |
|
$0.4145 / $0.4714 | Buy Now |
DISTI #
673-BPXX040430220M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4740 / $0.4920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4194 / $0.5171 | Buy Now |
DISTI #
BPXX00040430220M00
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 1.1A SMD T/R - Tape and Reel (Alt: BPXX00040430220M00) RoHS: Compliant Min Qty: 4200 Package Multiple: 600 Container: Reel | 0 |
|
$0.4145 / $0.4714 | Buy Now |
DISTI #
BPXX00040430220M00
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 1.1A SMD T/R - Tape and Reel (Alt: BPXX00040430220M00) RoHS: Compliant Min Qty: 4200 Package Multiple: 600 Container: Reel | 0 |
|
$0.4145 / $0.4714 | Buy Now |
DISTI #
000000000006441113
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 600 | 0 |
|
$0.4278 / $0.4393 | Buy Now |
Part Details for BPXX00040430220M00
BPXX00040430220M00 CAD Models
BPXX00040430220M00 Part Data Attributes
|
BPXX00040430220M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPXX00040430220M00
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |