Part Details for BQ1B020HC (ALTERNATE: BQ1B020HC) by Siemens
Overview of BQ1B020HC (ALTERNATE: BQ1B020HC) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ1B020HC (ALTERNATE: BQ1B020HC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72763566
|
RS | BRKR BQH 1P 120V 20A 22K R TOUNGE , BQ1B020HC | Siemens BQ1B020HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$113.7000 / $142.1200 | RFQ |