-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash-based precision multi-chemistry charge/discharge counter w/ high-speed 1-wire I/F (HDQ) 8-TSSOP -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2019PW-ND
|
DigiKey | IC BAT MON MULT-CHEM 1-3C 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9597 In Stock |
|
$8.0500 | Buy Now |
DISTI #
296-9348-5-ND
|
DigiKey | IC BAT MON MULT-CHEM 1-3C 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
168 In Stock |
|
$7.6125 / $12.0200 | Buy Now |
DISTI #
595-BQ2019PW
|
Mouser Electronics | Battery Management FLASHBased Precision Multi-Chem Counter RoHS: Compliant | 51 |
|
$7.4800 / $11.8100 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Rochester Electronics | BQ2019 FLASH-Based Precision Multi-Chemistry Charge/Discharge Counter W/High-Speed 1-Wire I/F (HDQ) RoHS: Compliant Status: Active Min Qty: 1 | 9597 |
|
$6.9100 / $8.1300 | Buy Now |
DISTI #
BQ2019PW
|
TME | IC: PMIC, battery charging controller, 4.75V, TSSOP8, 2.8÷5.5VDC Min Qty: 1 | 0 |
|
$9.5900 / $14.4000 | RFQ |
|
Ameya Holding Limited | BQ2019PW 锂离子、镍氢 电池电量计 IC, 8针 TSSOP封装 | 2340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2019PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2019PW
Texas Instruments
Flash-based precision multi-chemistry charge/discharge counter w/ high-speed 1-wire I/F (HDQ) 8-TSSOP -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ2019PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2019PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2019PWR | Flash-based precision multi-chemistry charge/discharge counter w/ high-speed 1-wire I/F (HDQ) 8-TSSOP -20 to 70 | Texas Instruments | BQ2019PW vs BQ2019PWR |