Part Details for BQ26100DRPR by Texas Instruments
Results Overview of BQ26100DRPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ26100DRPR Information
BQ26100DRPR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ26100DRPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ26100 SHA-1/HMAC Based Security & Authentication IC w/SDQ Interface RoHS: Compliant Status: Active Min Qty: 1 | 2263 |
|
$0.5082 / $0.8197 | Buy Now |
Part Details for BQ26100DRPR
BQ26100DRPR CAD Models
BQ26100DRPR Part Data Attributes
|
BQ26100DRPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ26100DRPR
Texas Instruments
SHA-1/HMAC Based Security & Authentication IC w/SDQ Interface 6-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 7.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 7.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for BQ26100DRPR
This table gives cross-reference parts and alternative options found for BQ26100DRPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ26100DRPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ26100DRPRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, GREEN, PLASTIC, SON-6 | BQ26100DRPR vs BQ26100DRPRG4 |
BQ26100DRPR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using decoupling capacitors.
-
The BQ26100DRPR is designed to work with various battery chemistries, including Li-ion, Li-polymer, and NiMH. To configure the device for a specific battery chemistry, refer to the datasheet for the recommended settings for the charge voltage, charge current, and termination voltage.
-
The BQ26100DRPR can handle charging currents up to 2A, but the maximum current is dependent on the specific application and battery type. It's recommended to consult the datasheet and application notes for more information.
-
The BQ26100DRPR has built-in overcharge protection, which can be enabled by setting the OV threshold voltage and timeout period. Refer to the datasheet for more information on how to implement overcharge protection.
-
Yes, the BQ26100DRPR can be used for charging multiple batteries in parallel, but it's recommended to use a separate charger IC for each battery to ensure safe and efficient charging.