-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cost-Efficient Coulomb Counter for battery capacity monitoring In embedded portable applications 8-TSSOP -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ26231PW-ND
|
DigiKey | IC BATTERY COULOMB COUNTR 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3654 In Stock |
|
$7.3600 | Buy Now |
DISTI #
296-12269-5-ND
|
DigiKey | IC BATTERY COULOMB COUNTR 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
162 In Stock |
|
$6.8455 / $10.8100 | Buy Now |
DISTI #
595-BQ26231PW
|
Mouser Electronics | Battery Management Cost-Efficient Coulomb Counter RoHS: Compliant | 0 |
|
$6.8400 / $10.8100 | Order Now |
|
Quest Components | LOW-COST BATTERY COULOMB COUNTER FOR EMBEDDED PORTABLE APPLICATION, TSSOP-8 | 92 |
|
$8.3250 / $13.5000 | Buy Now |
|
Rochester Electronics | BQ26231 Cost-Efficient Coulomb Counter for Battery Capacity Monitoring In Embedded Portable Applications RoHS: Compliant Status: Active Min Qty: 1 | 3654 |
|
$6.3200 / $7.4300 | Buy Now |
DISTI #
BQ26231PW
|
TME | IC: PMIC, battery monitor, TSSOP8, 2.8÷5.5VDC, Interface: HDQ Min Qty: 1 | 0 |
|
$9.0400 / $13.6000 | RFQ |
|
Ameya Holding Limited | IC BATTERY COULOMB COUNTR 8TSSOP | 12220 |
|
RFQ | |
|
ComSIT USA | LOW-COST BATTERY COULOMB COUNTER FOR EMBEDDED PORTABLE APPLICATION Analog Circuit, 1 Func, PDSO8 RoHS: Compliant | Europe - 200 |
|
RFQ | |
|
Chip1Cloud | LOW COST BATTERY COULOMB COUNTER FOR EMBEDDED PORTABLE APPLICATIONS | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ26231PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ26231PW
Texas Instruments
Cost-Efficient Coulomb Counter for battery capacity monitoring In embedded portable applications 8-TSSOP -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ26231PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ26231PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ26231PWR | Cost-Efficient Coulomb Counter for battery capacity monitoring In embedded portable applications 8-TSSOP -20 to 70 | Texas Instruments | BQ26231PW vs BQ26231PWR |
BQ26231PWG4 | Cost-Efficient Coulomb Counter for Battery Capacity Monitoring In Embedded Portable Applications 8-TSSOP -20 to 70 | Texas Instruments | BQ26231PW vs BQ26231PWG4 |