Part Details for BQ2660-7R by Bel Fuse
Overview of BQ2660-7R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ2660-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BQ2660-7R
|
Avnet Americas | DC/DC Power Supply Single-OUT 24V 5.5A 132W 15-Pin - Bulk (Alt: BQ2660-7R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for BQ2660-7R
BQ2660-7R CAD Models
BQ2660-7R Part Data Attributes
|
BQ2660-7R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BQ2660-7R
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |