-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.40V) 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ29441DRBR-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CELL 8SON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
75000 In Stock |
|
$1.3100 | Buy Now |
DISTI #
296-28072-1-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CELL 8SON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2493 / $2.7200 | Buy Now |
DISTI #
595-BQ29441DRBR
|
Mouser Electronics | Battery Management Vltg Prot For 2-4 Cell Li-Ion Batt RoHS: Compliant | 0 |
|
$1.1900 / $1.2300 | Order Now |
|
Rochester Electronics | BQ29441 Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.40V) RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$1.1300 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ29441DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ29441DRBR
Texas Instruments
Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.40V) 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SECONDARY BATTERY PROTECTOR | |
Input Voltage-Max | 28 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 17 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ29441DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29441DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4162EUFD-L41M#TRPBF | 35V/3.2A Multi-Cell Lithium-Ion Step-Down Battery Charger with PowerPath and I2C Telemetry | Analog Devices Inc | BQ29441DRBR vs LTC4162EUFD-L41M#TRPBF |
LTC4162EUFD-L41#TRPBF | 35V/3.2A Multi-Cell Lithium-Ion Step-Down Battery Charger with PowerPath and I2C Telemetry | Analog Devices Inc | BQ29441DRBR vs LTC4162EUFD-L41#TRPBF |
LTC4162EUFD-L41#PBF | 35V/3.2A Multi-Cell Lithium-Ion Step-Down Battery Charger with PowerPath and I2C Telemetry | Analog Devices Inc | BQ29441DRBR vs LTC4162EUFD-L41#PBF |
LTC4162IUFD-L41#TRPBF | 35V/3.2A Multi-Cell Lithium-Ion Step-Down Battery Charger with PowerPath and I2C Telemetry | Analog Devices Inc | BQ29441DRBR vs LTC4162IUFD-L41#TRPBF |
LTC4162IUFD-L41M#PBF | 35V/3.2A Multi-Cell Lithium-Ion Step-Down Battery Charger with PowerPath and I2C Telemetry | Analog Devices Inc | BQ29441DRBR vs LTC4162IUFD-L41M#PBF |
LTC4162IUFD-L41#PBF | 35V/3.2A Multi-Cell Lithium-Ion Step-Down Battery Charger with PowerPath and I2C Telemetry | Analog Devices Inc | BQ29441DRBR vs LTC4162IUFD-L41#PBF |