There are no models available for this part yet.
Overview of BQ29441DRBT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29441DRBT | Texas Instruments | Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.40V) 8-SON -40 to 85 |
Price & Stock for BQ29441DRBT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BQ29441DRBT-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CELL 8SON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.5400 | Buy Now | |
DISTI #
296-BQ29441DRBTCT-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CELL 8SON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
488 In Stock |
|
$1.3338 / $3.1300 | Buy Now | |
DISTI #
595-BQ29441DRBT
|
Mouser Electronics | Battery Management Vltg Prot For 2-4 Cell Li-Ion Batt RoHS: Compliant | 0 |
|
$1.3300 / $2.8600 | Order Now | |
Rochester Electronics | BQ29441 Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.40V) RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.3200 / $1.5600 | Buy Now | ||
DISTI #
BQ29441DRBT
|
TME | IC: PMIC, battery charging controller, 2-4 x Li-Ion, SON8, 4.4V Min Qty: 1 | 0 |
|
$1.7600 / $2.6500 | RFQ |
CAD Models for BQ29441DRBT by Texas Instruments
Part Data Attributes for BQ29441DRBT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
GREEN, PLASTIC, SON-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DETECTION THRESHOLD VOLTAGE IS 4.4V
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
SECONDARY BATTERY PROTECTOR
|
Input Voltage-Max
|
28 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
25 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
17 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.4V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for BQ29441DRBT
This table gives cross-reference parts and alternative options found for BQ29441DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29441DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ29441DRBR | Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.40V) 8-SON -40 to 85 | Texas Instruments | BQ29441DRBT vs BQ29441DRBR |
Related Parts for BQ29441DRBT
-
BQ29441DRBRPower Management Circuits
-
BUF01900AIPWOther Analog ICs
-
BU7485SG-TROperational Amplifiers
-
BTS113AE3064NKSA1Power Field-Effect Transistors
-
BU64243GWZ-TRMotion Control Electronics
-
BR106Rectifier Diodes
-
SCH1333-TL-HSmall Signal Field-Effect Transistors
-
SD05Transient Suppressors
-
BP3020-7RDPower Supply Modules