-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Generation 1 Wireless Power Transmitter Manager 48-VQFN -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ500110RGZR-ND
|
DigiKey | IC WIRELESS PWR TX 48VQFN Min Qty: 40 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
83815 In Stock |
|
$7.5100 | Buy Now |
DISTI #
296-29263-1-ND
|
DigiKey | IC WIRELESS PWR TX 48VQFN Min Qty: 40 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$6.6937 | Buy Now |
DISTI #
595-BQ500110RGZR
|
Mouser Electronics | Wireless Charging ICs Wireless Power Transmitter Mgr RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | BQ500110 Generation 1 Wireless Power Transmitter Manager RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 83815 |
|
$6.4400 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ500110RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ500110RGZR
Texas Instruments
Generation 1 Wireless Power Transmitter Manager 48-VQFN -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmission Media | RF |
This table gives cross-reference parts and alternative options found for BQ500110RGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ500110RGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5503DCR | Receiver IC, RF, PQFP48, TQFP-48 | TDK Corporation | BQ500110RGZR vs 5503DCR |