-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 28-DSBGA 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ51013AYFPT-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.9600 | Buy Now |
DISTI #
296-BQ51013AYFPTCT-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
603 In Stock |
|
$2.5650 / $5.8000 | Buy Now |
DISTI #
595-BQ51013AYFPT
|
Mouser Electronics | Wireless Charging ICs Qi Int Wireless Pwr Receiver Solution RoHS: Compliant | 0 |
|
$2.7500 / $5.5000 | Order Now |
|
Rochester Electronics | BQ51013A Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$2.5400 / $2.9900 | Buy Now |
|
Ameya Holding Limited | IC WIRELESS PWR RCVR 28DSBGA | 3429 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51013AYFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51013AYFPT
Texas Instruments
Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 28-DSBGA 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2 Mbps | |
JESD-30 Code | R-PBGA-B28 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.88 mm |
This table gives cross-reference parts and alternative options found for BQ51013AYFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51013AYFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51014YFPR | Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51013AYFPT vs BQ51014YFPR |
BQ51013YFFT | Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51013AYFPT vs BQ51013YFFT |
BQ51013RHLT | IC SPECIALTY TELECOM CIRCUIT, PQCC20, 4.50 X 3.50 MM, QFN-20, Telecom IC:Other | Texas Instruments | BQ51013AYFPT vs BQ51013RHLT |
BQ51013BRHLT | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125 | Texas Instruments | BQ51013AYFPT vs BQ51013BRHLT |
BQ51013ARHLR | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 20-VQFN 0 to 125 | Texas Instruments | BQ51013AYFPT vs BQ51013ARHLR |
HPA02221RHLR | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | BQ51013AYFPT vs HPA02221RHLR |
BQ51013YFFR | Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51013AYFPT vs BQ51013YFFR |
BQ51013BYFPT | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 28-DSBGA 0 to 125 | Texas Instruments | BQ51013AYFPT vs BQ51013BYFPT |
BQ51010BYFPT | Highly integrated Wireless Receiver Qi (WPC V1.1) Compliant power Supply 28-DSBGA -40 to 85 | Texas Instruments | BQ51013AYFPT vs BQ51010BYFPT |