-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual mode 5-W (WPC v1.2 and PMA) single Chip Wireless power Receiver 42-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ51222YFPR-ND
|
DigiKey | IC WIRELESS PWR RCVR 42DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$2.1400 | Buy Now |
DISTI #
296-48500-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 42DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11980 In Stock |
|
$2.1223 / $4.5300 | Buy Now |
DISTI #
595-BQ51222YFPR
|
Mouser Electronics | Wireless Charging ICs Dual mode 5-W (WPC v1.2 and PMA) single Chip Wireless power Receiver 42-DSBGA -40 to 125 RoHS: Compliant | 4072 |
|
$1.9700 / $3.9700 | Buy Now |
|
Rochester Electronics | BQ51222 Dual Mode 5-W (WPC v1.2 and PMA) Single Chip Wireless Power Receiver RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$1.8300 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51222YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51222YFPR
Texas Instruments
Dual mode 5-W (WPC v1.2 and PMA) single Chip Wireless power Receiver 42-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-29 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B42 | |
JESD-609 Code | e1 | |
Length | 3.556 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.844 mm |