Signal Circuits
BQ51222YFPT
Texas Instruments
Description: Dual mode 5-W (WPC v1.2 and PMA) single Chip Wireless power Receiver 42-DSBGA -40 to 125

Overview of BQ51222YFPT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BQ51222YFPT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-44742-1-ND
DigiKey IC WIRELESS PWR RCVR 42DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 429
In Stock
  • 1 $5.3200
  • 10 $4.0670
  • 25 $3.6920
  • 100 $3.2342
  • 250 $2.9921
  • 500 $2.8359
  • 750 $2.7541
  • 1,250 $2.6602
  • 1,750 $2.6034
  • 2,500 $2.5473
$2.5473 / $5.3200 Buy Now
DISTI # 595-BQ51222YFPT
Mouser Electronics Wireless Charging ICs Dual Mode 5-W Single Chip RoHS: Compliant 0
  • 1 $5.0100
  • 10 $3.9800
  • 100 $3.6200
  • 250 $2.3300
  • 500 $2.2200
  • 2,500 $2.2000
$2.2000 / $5.0100 Order Now

CAD Models for BQ51222YFPT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ51222YFPT by Texas Instruments

BQ51222YFPT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2016-07-29
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PBGA-B42
JESD-609 Code
e1
Length
3.556 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.5 mm
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
2.844 mm
Want to compare parts?
  1. BQ51222YFPT
    Texas Instruments
    Dual mode 5-W (WPC v1.2 and PMA) single Chip Wireless power Receiver 42-DSBGA -40 to 125
    VS

Alternate Parts for BQ51222YFPT

This table gives cross-reference parts and alternative options found for BQ51222YFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51222YFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ51222YFPR Dual mode 5-W (WPC v1.2 and PMA) single Chip Wireless power Receiver 42-DSBGA -40 to 125 Texas Instruments BQ51222YFPT vs BQ51222YFPR
Part Number Description Manufacturer Compare
BQ51222YFPR Dual mode 5-W (WPC v1.2 and PMA) single Chip Wireless power Receiver 42-DSBGA -40 to 125 Texas Instruments BQ51222YFPT vs BQ51222YFPR

Related Parts for BQ51222YFPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ51222YFPT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ51222YFPT by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ51222YFPT would you like to use for your alert(s)?
  • Please alert me when BQ51222YFPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ51222YFPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ51222YFPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ51222YFPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ51222YFPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ51222YFPT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: