-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY LITHIUM 3V 1/2 AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P630-ND
|
DigiKey | BATTERY LITHIUM 3V 1/2 AA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2475 In Stock |
|
$2.8287 / $5.2100 | Buy Now |
DISTI #
658-BR-1/2AAE2PN
|
Mouser Electronics | Electronic Battery 3V 1000 mAh HORZ MNT 2 PINS POS 1 NEG | 0 |
|
$2.9500 / $5.2700 | Order Now |
|
Future Electronics | BATTERY LITHIUM 3V 1/2 AA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.3200 | Buy Now |
|
Quest Components | BATT LITH 1/2AA 3V 1AH W/3 PINS | 3 |
|
$4.4550 / $6.6825 | Buy Now |
DISTI #
000000000007214819
|
Sager | BR LITHIUM CYLINDRICAL 1000MAH 3V Min Qty: 1 | 0 |
|
$3.4300 / $3.8800 | Buy Now |
DISTI #
BR-1/2AAE2PN
|
Avnet Abacus | Battery Lithium Poly Carbon Monofluoride Cylindrical 3V 1Ah 1/2AA Solder Tab (Alt: BR-1/2AAE2PN) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR-1/2AAE2PN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-1/2AAE2PN
Panasonic Electronic Components
BATTERY LITHIUM 3V 1/2 AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 1 Ah | |
Diameter | 14.5 mm | |
Height | 25 mm | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V |