Part Details for BR-1220/BN by Panasonic Electronic Components
Overview of BR-1220/BN by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-1220/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | BR series Lithium Carbon Monoflouride Coin cell 35mAH, 3V RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$0.8200 | Buy Now |
DISTI #
000000000007214821
|
Sager | Coin Cell Battery 3V 35 mAh 23x3mm REQ HOLDER Min Qty: 1 | 0 |
|
$0.8600 / $0.9750 | Buy Now |
DISTI #
BR-1220/BN
|
Avnet Abacus | Lithium Coin 3V 0.035Ah Primary (Alt: BR-1220/BN) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-1220/BN
BR-1220/BN CAD Models
BR-1220/BN Part Data Attributes:
|
BR-1220/BN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
BR-1220/BN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |