-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY LITHIUM 3V COIN 12.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-1220/VCN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0348 | Buy Now |
DISTI #
658-BR-1220/VCN
|
Mouser Electronics | Coin Cell Battery 3V 35mAH | 677 |
|
$0.9490 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9820 | Buy Now |
DISTI #
000000000007214824
|
Sager | Coin Cell Battery 3V 35mAH Min Qty: 1 | 0 |
|
$1.0800 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR-1220/VCN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-1220/VCN
Panasonic Electronic Components
BATTERY LITHIUM 3V COIN 12.5MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 1220 | |
Battery Type | PRIMARY | |
Capacity | 0.035 Ah | |
Diameter | 12.6 mm | |
Height | 1.95 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |