BR-2/3A
Description: Primary Battery

Overview of BR-2/3A by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for BR-2/3A by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # P133-ND
DigiKey BATTERY LITHIUM 3V 2/3 A Min Qty: 1 Lead time: 22 Weeks Container: Bulk 6826
In Stock
  • 1 $5.0300
  • 20 $3.9455
  • 40 $3.7308
  • 100 $3.4649
  • 400 $3.0990
  • 800 $2.9311
  • 1,200 $2.8373
  • 2,800 $2.7210
$2.7210 / $5.0300 Buy Now
DISTI # BR-2/3A
TME Battery: lithium, 2/3A,2/3R23, 3V, 1200mAh, non-rechargeable Min Qty: 1 0
  • 1 $5.6700
  • 5 $5.0400
  • 10 $4.5700
  • 30 $4.2000
$4.2000 / $5.6700 RFQ

CAD Models for BR-2/3A by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR-2/3A by Panasonic Electronic Components

BR-2/3A
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
HTS Code
8506.80.00.00
Samacsys Manufacturer
Panasonic
Battery Chemistry
LITHIUM POLY-CARBONMONOFLUORIDE
Battery Size
2/3A
Battery Type
PRIMARY
Capacity
1.2 Ah
Diameter
17 mm
Height
33.5 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Terminal Type
BUTTON(+), FLAT(-)
Voltage
3 V
Weight
13 g
Want to compare parts?
  1. BR-2/3A
    Panasonic Electronic Components
    Primary Battery
    VS

Related Parts for BR-2/3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR-2/3A by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR-2/3A by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of BR-2/3A would you like to use for your alert(s)?
  • Please alert me when BR-2/3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR-2/3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR-2/3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR-2/3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR-2/3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR-2/3A by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: