Part Details for BR-2/3AG by Panasonic Electronic Components
Overview of BR-2/3AG by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BR-2/3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8605
|
Newark | Battery Rohs Compliant: Na |Panasonic Batteries BR-2/3AG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
23AK0710
|
Newark | Primary Battery, Lithium Poly-Carbonmonofluoride, 2/3A, 3V, 1.45Ah |Panasonic Electronic Components BR-2/3AG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $10.6900 | Buy Now |
|
Neutron USA | Battery,Non-Rechargeable,Cylindrical,Lithium,3 VDC,1.45Ah,Pressure Contact,BR | 0 |
|
$59.2000 | Buy Now |
Part Details for BR-2/3AG
BR-2/3AG CAD Models
BR-2/3AG Part Data Attributes
|
BR-2/3AG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2/3AG
Panasonic Electronic Components
Primary Battery
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM POLY-CARBONMONOFLOURIDE | |
Battery Size | 2/3A | |
Battery Type | PRIMARY | |
Capacity | 1.45 Ah | |
Diameter | 17 mm | |
Height | 33.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 13 g |