Part Details for BR-2/3AT2SPN by Panasonic Electronic Components
Overview of BR-2/3AT2SPN by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2/3AT2SPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P201-ND
|
DigiKey | BATTERY LITHIUM 3V 2/3 A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2306 In Stock |
|
$3.3935 / $6.0600 | Buy Now |
DISTI #
658-BR-2/3AT2SPN
|
Mouser Electronics | Electronic Battery 3V 1200mAH | 528 |
|
$3.5000 / $6.0400 | Buy Now |
|
Future Electronics | BATTERY LITHIUM 3V 2/3 A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$3.5200 | Buy Now |
DISTI #
000000000007214837
|
Sager | BR LITHIUM CYLINDRICAL 1200MAH 3V Min Qty: 1 | 0 |
|
$3.8700 / $4.3900 | Buy Now |
DISTI #
BR-2/3AT2SPN
|
Avnet Abacus | Lithium Cylindrical 3V 1.2Ah 2/3A Primary (Alt: BR-2/3AT2SPN) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-2/3AT2SPN
BR-2/3AT2SPN CAD Models
BR-2/3AT2SPN Part Data Attributes
|
BR-2/3AT2SPN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2/3AT2SPN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2/3A | |
Battery Type | PRIMARY | |
Capacity | 1.2 Ah | |
Diameter | 17 mm | |
Height | 33.9 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V |