Part Details for BR-2330/VCN by Panasonic Electronic Components
Overview of BR-2330/VCN by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2330/VCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5788
|
Newark | Panasonic Battery |Panasonic Batteries BR-2330/VCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $3.1800 | Buy Now |
DISTI #
P199-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16867 In Stock |
|
$1.0788 / $1.5300 | Buy Now |
DISTI #
658-BR-2330/VCN
|
Mouser Electronics | Coin Cell Battery 3V 255mAH | 191 |
|
$1.1600 / $1.9100 | Buy Now |
|
Future Electronics | BATTERY LITHIUM 3V COIN 23MM RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.2600 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM POLY-CARBONMONOFLUORIDE, 3VDC, 255MAH | 44 |
|
$7.8625 / $12.7500 | Buy Now |
DISTI #
000000000007214862
|
Sager | Coin Cell Battery 3V 255mAH Min Qty: 1 | 0 |
|
$1.3400 / $1.5200 | Buy Now |
DISTI #
BR-2330/VCN
|
Avnet Abacus | Poly-carbonmonofluoride Lithium Coin 3V 0.255Ah Primary (Alt: BR-2330/VCN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |