There are no models available for this part yet.
Overview of BR-2450A/FJN by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2450ASTZ-5-R7 | Analog Devices | Industrial Circuit Breaker PMU | |
ADP2450ACPZ-4-R7 | Analog Devices | Industrial Circuit Breaker PMU | |
ADP2450ASTZ-4-R7 | Analog Devices | Industrial Circuit Breaker PMU |
Price & Stock for BR-2450A/FJN by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
658-BR-2450A/FJN
|
Mouser Electronics | Coin Cell Battery BR "A" Coin 620mAH 3V RoHS: Compliant | 59 |
|
$2.2400 / $4.0200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks | 0 |
|
$2.3000 | Buy Now | ||
DISTI #
000000000007214869
|
Sager | BR A COIN 620MAH 3V Min Qty: 1 | 0 |
|
$2.5300 / $2.8700 | Buy Now |
CAD Models for BR-2450A/FJN by Panasonic Electronic Components
Part Data Attributes for BR-2450A/FJN by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Panasonic
|
Approvals
|
IEC; UL
|
Battery Chemistry
|
LITHIUM
|
Battery Size
|
2450
|
Battery Type
|
PRIMARY
|
Capacity
|
0.55 Ah
|
Diameter
|
24.6 mm
|
Height
|
4.9 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Terminal Type
|
TAB
|
Voltage
|
3 V
|