Part Details for BR-2450A/HAN by Panasonic Electronic Components
Overview of BR-2450A/HAN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2450A/HAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-2450A/HAN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6883 | Buy Now |
DISTI #
658-BR-2450A/HAN
|
Mouser Electronics | Coin Cell Battery 3V 550MAH | 210 |
|
$2.4900 / $3.9900 | Buy Now |
|
Future Electronics | Lithium carbon mono-fluoride coin cell, A range, 620mAH 3V RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 20 Container: Tray | 0Tray |
|
$2.6400 / $2.9000 | Buy Now |
DISTI #
000000000007214873
|
Sager | BR A COIN 620MAH 3V Min Qty: 1 | 0 |
|
$2.5300 / $2.8700 | Buy Now |
DISTI #
BR-2450A/HAN
|
Avnet Abacus | Poly-carbonmonofluoride Lithium Coin 3V 0.55Ah Primary (Alt: BR-2450A/HAN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Battery, 3VDC, 620mAH, Non-Rechargeable, Lithium | 2 |
|
$16.9900 | Buy Now |
Part Details for BR-2450A/HAN
BR-2450A/HAN CAD Models
BR-2450A/HAN Part Data Attributes:
|
BR-2450A/HAN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2450A/HAN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.55 Ah | |
Diameter | 24.6 mm | |
Height | 4.9 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V |