Part Details for BR-2450A/GBN by Panasonic Electronic Components
Overview of BR-2450A/GBN by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2450ASTZ-5-R7 | Analog Devices | Industrial Circuit Breaker PMU | |
ADP2450ACPZ-4-R7 | Analog Devices | Industrial Circuit Breaker PMU | |
ADP2450ASTZ-4-R7 | Analog Devices | Industrial Circuit Breaker PMU |
Price & Stock for BR-2450A/GBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-2450A/GBN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5524 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks | 0 |
|
$2.7300 | Buy Now |
DISTI #
000000000007214871
|
Sager | BR A COIN 620MAH 3V Min Qty: 1 | 0 |
|
$3.0100 / $3.4100 | Buy Now |
Part Details for BR-2450A/GBN
BR-2450A/GBN CAD Models
BR-2450A/GBN Part Data Attributes
|
BR-2450A/GBN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2450A/GBN
Panasonic Electronic Components
Primary Battery, 2450,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Diameter | 24.6 mm | |
Height | 4.85 mm | |
Terminal Type | TAB |