Part Details for BR-2477A/FBN by Panasonic Electronic Components
Overview of BR-2477A/FBN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2477A/FBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2148-BR-2477A/FBN-CHP
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk, Bulk |
77205 In Stock |
|
$1.8400 / $3.9400 | Buy Now |
|
Future Electronics | BR Series Ø 24.5 mm 3 V 1 Ah Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 3348Tray |
|
$1.9100 / $2.1300 | Buy Now |
|
Future Electronics | BR Series Ø 24.5 mm 3 V 1 Ah Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 120 Container: Tray | 0Tray |
|
$2.4800 / $2.6400 | Buy Now |
DISTI #
BAT5082
|
Rutronik | LITH 3V 1000MAH 2PINH Min Qty: 120 Package Multiple: 120 Container: Tray |
Stock DE - 14640 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.4200 / $2.6400 | Buy Now |
DISTI #
000000000007214874
|
Sager | BR A COIN 1000MAH 3V Min Qty: 1 | 0 |
|
$2.4400 / $2.7700 | Buy Now |
DISTI #
BR-2477A/FBN
|
Avnet Abacus | Lithium Coin 3V 1Ah Primary (Alt: BR-2477A/FBN) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.0000 / $3.0800 | Buy Now |
|
New Advantage Corporation | BR Series � 24.5 mm 3 V 1 Ah Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 2676 |
|
$2.4300 / $2.6000 | Buy Now |
|
Ozdisan Elektronik | BATTERY 3V 1000mAh 2 PIN FLAT MOUNT | 0 |
|
$3.2422 / $3.5664 | RFQ |
Part Details for BR-2477A/FBN
BR-2477A/FBN CAD Models
BR-2477A/FBN Part Data Attributes
|
BR-2477A/FBN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2477A/FBN
Panasonic Electronic Components
Primary Battery, Lithium Poly-carbonmonoflouride, 2477A, 3V, 1Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM POLY-CARBONMONOFLOURIDE | |
Battery Size | 2477A | |
Battery Type | PRIMARY | |
Capacity | 1 Ah | |
Diameter | 24.6 mm | |
Height | 7.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V |