Part Details for BR-CT2SP by Panasonic Electronic Components
Overview of BR-CT2SP by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-CT2SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6476
|
Newark | Lithium Battery, 3V, C, Battery Voltage:3V, Battery Size Code:C, Battery Technology:Lithium, Battery Capacity:5Ah, Battery Terminals:Solder Tab, External Diameter:26Mm, External Height:50Mm, External Width:-, External Depth:- Rohs Compliant: Na |Panasonic Batteries BR-CT2SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$36.5200 / $48.3600 | Buy Now |
DISTI #
658-BR-CT2SP
|
Mouser Electronics | Electronic Battery C 3V 5.0A SOLDER TAB | 0 |
|
$23.8600 | Order Now |
|
Future Electronics | Electronic Battery C 3V 5.0A SOLDER TAB RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$12.5200 | Buy Now |
DISTI #
000000000007214887
|
Sager | BR LITHIUM CYLINDRICAL MAH V Min Qty: 1 | 0 |
|
$13.8000 / $15.6400 | Buy Now |
DISTI #
BR-CT2SP
|
Avnet Abacus | PICBR-CT2SP (Alt: BR-CT2SP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-CT2SP
BR-CT2SP CAD Models
BR-CT2SP Part Data Attributes
|
BR-CT2SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-CT2SP
Panasonic Electronic Components
BATTERY LITHIUM 3V C-CELL W/TABS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | C | |
Battery Type | PRIMARY | |
Capacity | 5 Ah | |
Diameter | 26 mm | |
Height | 49.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V |