Part Details for BR1-226-01BK by Essentra Components
Overview of BR1-226-01BK by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1-226-01BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3531-ND
|
DigiKey | BARBED FASTENR 0.226 1 PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4023 In Stock |
|
$0.1137 / $0.2900 | Buy Now |
DISTI #
144-BR1-226-01BK
|
Mouser Electronics | Screws & Fasteners Rivet Barbed 0.750 Head OD Black, 0.281in Hole for .235-.297 Panel RoHS: Compliant | 0 |
|
$0.1130 / $0.2900 | Order Now |
DISTI #
71184265
|
RS | Snap Together Ratchet Rivet, Black, .235 in Min Panel Thk, .297 in Max Panel Thk | Essentra Components BR1-226-01BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2440 / $0.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1012 | Buy Now |
|
Bisco Industries | 185 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 6 - 7.1 mm (0.235 - 0.281 in) Compatible Panel Thickness Range 6 - 7.5 mm (0.235 - 0.297 in) Head Diameter 19.1 mm (0.750 in) Head Height 2.4 mm (0.093 in) RoHS: Compliant | 0 |
|
$0.1007 / $0.1289 | Buy Now |
DISTI #
RICBR122601BK
|
DB Roberts | RIVET,BARBED,BLACK,.235-.297 I | 0 |
|
RFQ |