BR1225T2V
Rayovac
Description: Primary Battery,

Overview of BR1225T2V by Rayovac

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BR1225T2V by Rayovac
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR1225T2V by Rayovac

BR1225T2V
Rayovac
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RAYOVAC
Reach Compliance Code
unknown
ECCN Code
3A991.J.1
HTS Code
8506.80.00.00
Approvals
UL
Battery Chemistry
LITHIUM CARBON-MONOFLUORIDE
Battery Size
1225
Battery Type
PRIMARY
Capacity
0.05 Ah
Cross-Reference Number
IEC-BR1225, NEDA-5020LB
Height
12.5 mm
Length
12.5 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Terminal Type
TAB
Voltage
3 V
Weight
0.8 g
Width
2.5 mm
Want to compare parts?
  1. BR1225T2V
    Rayovac
    Primary Battery,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR1225T2V by Rayovac.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR1225T2V by Rayovac

Select Manufacturer
Which Manufacturer of BR1225T2V would you like to use for your alert(s)?
  • Please alert me when BR1225T2V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR1225T2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR1225T2V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR1225T2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR1225T2V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR1225T2V by Rayovac

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: