BR1508
Description: Bridge Rectifier Diode, 15A, 800V V(RRM),

Overview of BR1508 by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Price & Stock for BR1508 by EIC Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2439-BR1508-ND
DigiKey STD 15A, CASE TYPE: BR50 Min Qty: 50 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT 700
In Stock
  • 50 $2.5600
$2.5600 Buy Now
DISTI # C1S238300003151
Chip1Stop Diode Rectifier Bridge Single 800V 15A 4-Pin BR-50 RoHS: Compliant pbFree: Yes 1000
  • 1 $0.8270
$0.8270 Buy Now

CAD Models for BR1508 by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR1508 by EIC Semiconductor Inc

BR1508
EIC Semiconductor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Package Description
S-PUFM-D4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
1995-09-27
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-PUFM-D4
Non-rep Pk Forward Current-Max
300 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
TS 16949
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BR1508
    EIC Semiconductor Inc
    Bridge Rectifier Diode, 15A, 800V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR1508 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR1508 by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of BR1508 would you like to use for your alert(s)?
  • Please alert me when BR1508 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR1508 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR1508 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR1508 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR1508.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR1508 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: