Part Details for BR230-20C1-6V-001M by Microsemi Corporation
Overview of BR230-20C1-6V-001M by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR230-20C1-6V-001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-BR230-20C1-6V-001M-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 6V Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for BR230-20C1-6V-001M
BR230-20C1-6V-001M CAD Models
BR230-20C1-6V-001M Part Data Attributes
|
BR230-20C1-6V-001M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BR230-20C1-6V-001M
Microsemi Corporation
Electromechanical Relay, 4PDT, 8VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.3 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Voltage(DC)-Max | 8 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@208VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 208 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm X 26.04mm X 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Surface Mount | NO | |
Terminal Length | 0.006858013716027433 inch | |
Termination Type | SOLDER |
Alternate Parts for BR230-20C1-6V-001M
This table gives cross-reference parts and alternative options found for BR230-20C1-6V-001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR230-20C1-6V-001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/15-002L | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | BR230-20C1-6V-001M vs M83536/15-002L |
M83536/15-007L | Power/Signal Relay, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | BR230-20C1-6V-001M vs M83536/15-007L |
M83536/15-008L | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | BR230-20C1-6V-001M vs M83536/15-008L |
M83536/15-002M | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | BR230-20C1-6V-001M vs M83536/15-002M |
M83536/15-007M | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | BR230-20C1-6V-001M vs M83536/15-007M |
M83536/15-005L | Power/Signal Relay, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | BR230-20C1-6V-001M vs M83536/15-005L |
M83536/15-008L | Power/Signal Relay, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | BR230-20C1-6V-001M vs M83536/15-008L |
M83536/15-005M | Power/Signal Relay, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | BR230-20C1-6V-001M vs M83536/15-005M |
M83536/15-006M | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | Microchip Technology Inc | BR230-20C1-6V-001M vs M83536/15-006M |
M83536/15-002M | Power/Signal Relay, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | BR230-20C1-6V-001M vs M83536/15-002M |