BR230-20C3-6V
Description: Power/Signal Relay, 4PDT, Momentary, 0.3A (Coil), 6VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,

Overview of BR230-20C3-6V by Babcock Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SM320C31HFGM50 Texas Instruments Digital Signal Processors 132-CFP -55 to 125
SMJ320C31HFGM40 Texas Instruments Digital Signal Processor 132-CFP -55 to 125
SM320C31HFGM40 Texas Instruments Digital Signal Processors 132-CFP -55 to 125

CAD Models for BR230-20C3-6V by Babcock Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR230-20C3-6V by Babcock Inc

BR230-20C3-6V
Babcock Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BABCOCK INC
Reach Compliance Code
unknown
Additional Feature
PANEL MOUNTABLE
Body Breadth
26.04 mm
Body Height
25.65 mm
Body Length or Diameter
26.04 mm
Coil Current(DC)-Max
0.3 A
Coil Operate Voltage(DC)
4.5 V
Coil Power
1800 mW
Coil Release Voltage(DC)
1.8 V
Coil Resistance
20 Ω
Coil Voltage(DC)-Max
8 V
Coil Voltage-Nom
6 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@208VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
208 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
14
Operate Time
16 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
26.04mm X 26.04mm X 25.65mm
Reference Standard
MIL-PRF-83536
Relay Action
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
16 ms
Surface Mount
NO
Terminal Finish
TIN
Terminal Length
0.006858013716027433 inch
Termination Type
SOLDER
Want to compare parts?
  1. BR230-20C3-6V
    Babcock Inc
    Power/Signal Relay, 4PDT, Momentary, 0.3A (Coil), 6VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
    VS

Related Parts for BR230-20C3-6V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR230-20C3-6V by Babcock Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR230-20C3-6V by Babcock Inc

Select Manufacturer
Which Manufacturer of BR230-20C3-6V would you like to use for your alert(s)?
  • Please alert me when BR230-20C3-6V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR230-20C3-6V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR230-20C3-6V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR230-20C3-6V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR230-20C3-6V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR230-20C3-6V by Babcock Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: