Part Details for BR230-890B1-48V by Babcock Inc
Overview of BR230-890B1-48V by Babcock Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR230-890B1-48V
BR230-890B1-48V CAD Models
BR230-890B1-48V Part Data Attributes
|
BR230-890B1-48V
Babcock Inc
Buy Now
Datasheet
|
Compare Parts:
BR230-890B1-48V
Babcock Inc
Power/Signal Relay, 4PDT, Momentary, 0.054A (Coil), 48VDC (Coil), 2592mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BABCOCK INC | |
Reach Compliance Code | unknown | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.054 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 2589 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 890 Ω | |
Coil Voltage(DC)-Max | 59 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@208VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 208 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm X 26.04mm X 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |