Part Details for BR230-890C2-48V by Microchip Technology Inc
Overview of BR230-890C2-48V by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR230-890C2-48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-BR230-890C2-48V-ND
|
DigiKey | 4PDT 10 AMP RELAY Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BR230-890C2-48V
|
Microchip Technology Inc | 4PDT 10 AMP RELAY, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$65.3300 / $571.6700 | Buy Now |
Part Details for BR230-890C2-48V
BR230-890C2-48V CAD Models
BR230-890C2-48V Part Data Attributes:
|
BR230-890C2-48V
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BR230-890C2-48V
Microchip Technology Inc
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.054A (Coil), 48VDC (Coil), 2592mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.054 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 2589 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 890 Ω | |
Coil Voltage(DC)-Max | 59 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@208VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 208 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm X 26.04mm X 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.006858013716027433 inch | |
Termination Type | SOLDER |
Alternate Parts for BR230-890C2-48V
This table gives cross-reference parts and alternative options found for BR230-890C2-48V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR230-890C2-48V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR230-890A2-48V | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.054A (Coil), 48VDC (Coil), 2592mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | BR230-890C2-48V vs BR230-890A2-48V |
BR230D-890A2-48V | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.054A (Coil), 48VDC (Coil), 2592mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | BR230-890C2-48V vs BR230D-890A2-48V |
BR230-890C1-48V | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.054A (Coil), 48VDC (Coil), 2592mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | BR230-890C2-48V vs BR230-890C1-48V |
BR230D-890A1-48V | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.054A (Coil), 48VDC (Coil), 2592mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | BR230-890C2-48V vs BR230D-890A1-48V |