Part Details for BR2330 by Energizer Battery Company
Overview of BR2330 by Energizer Battery Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for BR2330
BR2330 CAD Models
BR2330 Part Data Attributes
|
BR2330
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
BR2330
Energizer Battery Company
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | IEC | |
Battery Chemistry | LITHIUM CARBON-MONOFLUORIDE | |
Battery Size | 2330 | |
Battery Type | PRIMARY | |
Capacity | 0.255 Ah | |
Cross-Reference Number | IEC-BR2330 | |
Cut-off Voltage | 2 V | |
Diameter | 23 mm | |
Height | 3 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 3.5 g |