Part Details for BR2330A/FA (ALTERNATE: COMP-60A/FA) by Panasonic Electronic Components
Overview of BR2330A/FA (ALTERNATE: COMP-60A/FA) by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2330A/FA (ALTERNATE: COMP-60A/FA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70196828
|
RS | Battery, Non-Rechargeable, Coin/Button, Lithium, 3 VDC, 255mAh, SMT, BR Series | Panasonic Electronic Components BR2330A/FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.7400 | RFQ |