BR23AX-C1-V3
Description: Power/Signal Relay, 4PDT, Latched, 0.087A (Coil), 26VDC (Coil), 2262mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,

Overview of BR23AX-C1-V3 by Babcock Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BR23AX-C1-V3 by Babcock Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ

CAD Models for BR23AX-C1-V3 by Babcock Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR23AX-C1-V3 by Babcock Inc

BR23AX-C1-V3
Babcock Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BABCOCK INC
Reach Compliance Code
unknown
Body Breadth
25.4 mm
Body Height
33.02 mm
Body Length or Diameter
27.31 mm
Coil Current(DC)-Max
0.087 A
Coil Operate Voltage(DC)
18 V
Coil Power
2262 mW
Coil Release Voltage(DC)
13 V
Coil Resistance
300 Ω
Coil Voltage(DC)-Max
26 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@115VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
12 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Physical Dimension
27.31mm X 25.4mm X 33.02mm
Reference Standard
MIL-PRF-39016
Relay Action
LATCHED
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
12 ms
Surface Mount
NO
Terminal Finish
TIN
Termination Type
SOLDER
Want to compare parts?
  1. BR23AX-C1-V3
    Babcock Inc
    Power/Signal Relay, 4PDT, Latched, 0.087A (Coil), 26VDC (Coil), 2262mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR23AX-C1-V3 by Babcock Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR23AX-C1-V3 by Babcock Inc

Select Manufacturer
Which Manufacturer of BR23AX-C1-V3 would you like to use for your alert(s)?
  • Please alert me when BR23AX-C1-V3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR23AX-C1-V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR23AX-C1-V3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR23AX-C1-V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR23AX-C1-V3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR23AX-C1-V3 by Babcock Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: