Part Details for BR247-38A2-6V-002L by Microchip Technology Inc
Overview of BR247-38A2-6V-002L by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H7N1002LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 75A 10Mohm LDPAK(S)-(1)/To-263 | |
9FGV1005C002LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for BR247-38A2-6V-002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RELAY, M83536/12-002L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for BR247-38A2-6V-002L
BR247-38A2-6V-002L CAD Models
BR247-38A2-6V-002L Part Data Attributes
|
BR247-38A2-6V-002L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BR247-38A2-6V-002L
Microchip Technology Inc
Electromechanical Relay, DPDT, 8VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Resistance | 38 Ω | |
Coil Voltage(DC)-Max | 8 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 10 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 25.65mm | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 10 ms | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER |