Part Details for BR2477A/HB by Panasonic Electronic Components
Overview of BR2477A/HB by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BR2477A/HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1869
|
Newark | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:1Ah, Battery Terminals:Pcb Pins, External Diameter:24.5Mm, External Height:7.7Mm, External Width:- Rohs Compliant: Na |Panasonic Batteries BR2477A/HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$3.3500 | Buy Now |
Part Details for BR2477A/HB
BR2477A/HB CAD Models
BR2477A/HB Part Data Attributes:
|
BR2477A/HB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR2477A/HB
Panasonic Electronic Components
Primary Battery, Lithium Poly-carbonmonoflouride, 2477A, 3V, 1Ah,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM POLY-CARBONMONOFLOURIDE | |
Battery Size | 2477A | |
Battery Type | PRIMARY | |
Capacity | 1 Ah | |
Diameter | 24.5 mm | |
Height | 7.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 8 g |