There are no models available for this part yet.
Overview of BR24G16FVT-3AGE2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BR24G16FVT-3AGE2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK9269
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C Rohs Compliant: Yes |Rohm BR24G16FVT-3AGE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2800 |
|
$0.3090 | Buy Now | |
DISTI #
BR24G16FVT-3AG2CT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8TSSOPB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2117 / $0.3100 | Buy Now | |
DISTI #
BR24G16FVT-3AGE2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24G16FVT-3AGE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1574 / $0.1796 | Buy Now | |
DISTI #
755-BR24G16FVT-3AGE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM RoHS: Compliant | 2992 |
|
$0.1930 / $0.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1538 | Buy Now | ||
Ameya Holding Limited | IC EEPROM 16K I2C 1MHZ 8TSSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.1770 / $0.2290 | Buy Now | ||
DISTI #
BR24G16FVT-3AGE2
|
Avnet Silica | (Alt: BR24G16FVT-3AGE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625901689590
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes | 3300 |
|
$0.2670 / $0.3720 | Buy Now | |
DISTI #
C1S625901520303
|
Chip1Stop | 16KBit, I², C BUS, Low Power Serial EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 76 |
|
$0.2050 / $0.2790 | Buy Now |
CAD Models for BR24G16FVT-3AGE2 by ROHM Semiconductor
Part Data Attributes for BR24G16FVT-3AGE2 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
1.7V AT 1MHZ
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.4 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.2 mm
|
Serial Bus Type
|
I2C
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Alternate Parts for BR24G16FVT-3AGE2
This table gives cross-reference parts and alternative options found for BR24G16FVT-3AGE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G16FVT-3AGE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G16FVT-3GE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24G16FVT-3AGE2 vs BR24G16FVT-3GE2 |
BR24T16FVT-WE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, | ROHM Semiconductor | BR24G16FVT-3AGE2 vs BR24T16FVT-WE2 |
BR24L16FVT-WE1 | EEPROM Card, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24G16FVT-3AGE2 vs BR24L16FVT-WE1 |
BR24G16FVT-3AGTE2 | EEPROM | ROHM Semiconductor | BR24G16FVT-3AGE2 vs BR24G16FVT-3AGTE2 |
BR24G16FVT-3GTE2 | EEPROM | ROHM Semiconductor | BR24G16FVT-3AGE2 vs BR24G16FVT-3GTE2 |
BR24G16FVT-3NE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24G16FVT-3AGE2 vs BR24G16FVT-3NE2 |
BR24T16FVT-WGE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24G16FVT-3AGE2 vs BR24T16FVT-WGE2 |
BR24L16FVT-WE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24G16FVT-3AGE2 vs BR24L16FVT-WE2 |
Related Parts for BR24G16FVT-3AGE2
-
ATMEGA64A-AUMicrocontrollers
-
AT24C16D-XHM-TEEPROMs
-
S29AL016J70TFI020Flash Memories
-
TPS563210ADDFTSwitching Regulator or Controllers
-
SI9712DY-T1Other Analog ICs
-
BSC080N03MSGATMA1Power Field-Effect Transistors
-
BQ500410ARGZTPower Management Circuits
-
BH18LB1WGLinear Regulator ICs
-
C1608X7R1H103KTFixed Capacitors