Part Details for BR250AC-B2-115V by Microchip Technology Inc
Overview of BR250AC-B2-115V by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR250AC-B2-115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RELAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for BR250AC-B2-115V
BR250AC-B2-115V CAD Models
BR250AC-B2-115V Part Data Attributes
|
BR250AC-B2-115V
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BR250AC-B2-115V
Microchip Technology Inc
Electromechanical Relay, SPDT, 25A (Contact), 28VDC (Contact), AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 13.33 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26 mm | |
Coil Operate Voltage(AC) | 90 V | |
Coil Voltage(AC)-Max | 122 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 50 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26mm x 13.33mm x 25.65mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Termination Type | SOLDER HOOK |