Part Details for BR301G4 by TE Connectivity
Overview of BR301G4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BR301G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24Y9990
|
Newark | Br301G4=Relay |Te Connectivity BR301G4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38,057.0700 / $42,046.9200 | Buy Now |
DISTI #
BR301G4-ND
|
DigiKey | BR301G4=RELAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38,747.6100 | Buy Now |
|
Onlinecomponents.com | BR301G4=RELAY | 0 |
|
$11,728.1800 / $36,650.5600 | Buy Now |
|
Master Electronics | BR301G4=RELAY | 0 |
|
$11,728.1800 / $36,650.5600 | Buy Now |
Part Details for BR301G4
BR301G4 CAD Models
BR301G4 Part Data Attributes
|
BR301G4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BR301G4
TE Connectivity
Power/Signal Relay, 3PST-NO-DB, 350A (Contact), AC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 350 A | |
Contact Current(DC)-Max | 350 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | 3PST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |