Part Details for BR5006 by Edal Industries Inc
Overview of BR5006 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR5006
BR5006 CAD Models
BR5006 Part Data Attributes
|
BR5006
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
BR5006
Edal Industries Inc
Bridge Rectifier Diode, 50A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | R-PUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for BR5006
This table gives cross-reference parts and alternative options found for BR5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS50P05GD2 | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | BR5006 vs TS50P05GD2 |
TS50P05GD2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | BR5006 vs TS50P05GD2G |
TS50P05GC2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | BR5006 vs TS50P05GC2G |
KBPC5006W | Bridge Rectifier Diode, 50A, 600V V(RRM), | JGD Semiconductors Co Ltd | BR5006 vs KBPC5006W |
KBPC5006T | 600V 50A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | BR5006 vs KBPC5006T |
CBR50-060PW | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | BR5006 vs CBR50-060PW |
TS50P05GX2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | BR5006 vs TS50P05GX2G |