Part Details for BR5081-2545-10.0-61 by Lyn-Tron Inc
Overview of BR5081-2545-10.0-61 by Lyn-Tron Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
79425-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for BR5081-2545-10.0-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 8 |
|
Buy Now |