Part Details for BR5085X by Stanley Electric Co
Overview of BR5085X by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BR5085X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Red, Diffused | 5 |
|
Buy Now |
Part Details for BR5085X
BR5085X CAD Models
BR5085X Part Data Attributes
|
BR5085X
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BR5085X
Stanley Electric Co
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 7 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |