Part Details for BRA-8180NT by Molex
Overview of BRA-8180NT by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRA-8180NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19039-0017
|
Interstate Connecting Components | AVIKRIMP BULLET REC TAPED BRA 8180NT | 92755600 On Order |
|
$0.2433 / $0.3076 | Buy Now |
Part Details for BRA-8180NT
BRA-8180NT CAD Models
BRA-8180NT Part Data Attributes:
|
BRA-8180NT
Molex
Buy Now
Datasheet
|
Compare Parts:
BRA-8180NT
Molex
Wire Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |