Part Details for BRA.2B.200.PCSG by LEMO connectors
Overview of BRA.2B.200.PCSG by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BRA.2B.200.PCSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1032-ND
|
DigiKey | CONN BLANKING COVER GRAY Min Qty: 1 Lead time: 18 Weeks Container: Box |
81 In Stock |
|
$10.5438 / $16.1600 | Buy Now |
DISTI #
736-BRA2B200PCSG
|
Mouser Electronics | Circular Push Pull Connectors RECEPTACLE CAP GRAY RoHS: Compliant | 53 |
|
$10.8400 / $16.4600 | Buy Now |
DISTI #
000000000002445586
|
Sager | Circular Push Pull Connectors RECEPTACLE CAP GRAY Min Qty: 1 | 0 |
|
$9.3800 / $12.9400 | Buy Now |
Part Details for BRA.2B.200.PCSG
BRA.2B.200.PCSG CAD Models
BRA.2B.200.PCSG Part Data Attributes
|
BRA.2B.200.PCSG
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
BRA.2B.200.PCSG
LEMO connectors
Connector Accessory, Keying Cap, Polyoxymethylene,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP61 | |
Assembly Item Name | KEYING CAP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYOXYMETHYLENE | |
Operating Temperature-Max | 100 °C |