Part Details for BRC-17CAM by Extech by FLIR
Overview of BRC-17CAM by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRC-17CAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5822
|
Newark | 17 Mm Borescope Camera Tip |Extech Instruments BRC-17CAM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.4900 | Buy Now |
DISTI #
BRC-17CAM-ND
|
DigiKey | 17 MM BORESCOPE CAMERA TIP Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$104.4900 | Buy Now |
DISTI #
685-BRC-17CAM
|
Mouser Electronics | Environmental Test Equipment 17 MM Borescope Camera Tip (Please Confirm Availability) RoHS: Compliant | 0 |
|
$104.4900 | Order Now |
DISTI #
70555871
|
RS | 17 MM BORESCOPE CAMERA TIP | FLIR Commercial Systems Inc. - Extech Division BRC-17CAM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.4600 / $124.8400 | Buy Now |
DISTI #
BRC-17CAM
|
TME | Probe: for inspection camera, Len: 1m, Probe dia: 17mm, BR80 Min Qty: 1 | 0 |
|
$94.7900 | RFQ |
DISTI #
43313.1
|
TestEquity LLC | Extech BRC-17CAM Replacement Borescope Probe with 17mm Camera | 0 |
|
$104.4900 | Buy Now |