Part Details for BRC1608T1R0M6 by TAIYO YUDEN
Overview of BRC1608T1R0M6 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRC1608T1R0M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8466
|
Newark | Inductor, 1Uh, 680Ma, 20%, 550Mhz, 1608, Inductance:1Μh, Dc Resistance Max:0.188Ohm, Self Resonant Frequency:550Mhz, Dc Current Rating:680Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden BRC1608T1R0M6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1520 | Buy Now |
DISTI #
06W0335
|
Newark | Inductor, 1Uh, 680Ma, 20%, 550Mhz, 1608, Full Reel, Inductance:1Μh, Dc Resistance Max:0.188Ohm, Self Resonant Frequency:550Mhz, Dc Current Rating:680Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series Rohs Compliant: Yes |Taiyo Yuden BRC1608T1R0M6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
587-3219-1-ND
|
DigiKey | FIXED IND 1UH 680MA 188 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10272 In Stock |
|
$0.1018 / $0.2900 | Buy Now |
DISTI #
BRC1608T1R0M6
|
Avnet Americas | Ind Power Chip Wirewound 1uH 20% 6MHz Ferrite 680mA 0603 T/R - Tape and Reel (Alt: BRC1608T1R0M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
DISTI #
963-BRC1608T1R0M6
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-SQPB160808T1R0M 0603 1uH 244.4mOhms 20%Tol 680mA RoHS: Compliant | 12168 |
|
$0.1010 / $0.2500 | Buy Now |
|
Future Electronics | Fixed Inductors 0603 1uH 244.4mOhms +/-20%Tol 680mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0960 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 1uH 20% 6MHz Ferrite 0.68A 0.2444Ohm DCR 0603 T/R RoHS: Compliant |
30 In Stock |
|
$0.1015 / $0.1297 | Buy Now |
DISTI #
BRC1608T1R0M6
|
TTI | Power Inductors - SMD RPLCMT PN 963-SQPB160808T1R0M 0603 1uH 244.4mOhms 20%Tol 680mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1110 | Buy Now |
DISTI #
BRC1608T1R0M6
|
Avnet Americas | Ind Power Chip Wirewound 1uH 20% 6MHz Ferrite 680mA 0603 T/R - Tape and Reel (Alt: BRC1608T1R0M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
|
Ameya Holding Limited | FIXED IND 1UH 680MA 188 MOHM SMD | 3000-Authorized Distributor |
|
RFQ |
Part Details for BRC1608T1R0M6
BRC1608T1R0M6 CAD Models
BRC1608T1R0M6 Part Data Attributes
|
BRC1608T1R0M6
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRC1608T1R0M6
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2444 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 6 MHz | |
Tolerance | 20% |
Alternate Parts for BRC1608T1R0M6
This table gives cross-reference parts and alternative options found for BRC1608T1R0M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRC1608T1R0M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQPB160808T1R0M06 | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | TAIYO YUDEN | BRC1608T1R0M6 vs LSQPB160808T1R0M06 |