Part Details for BRC1608T1R5M by TAIYO YUDEN
Overview of BRC1608T1R5M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRC1608T1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6394
|
Newark | Inductor, 1.5Uh, 410Ma, 20%, Inductance:1.5Μh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:120Mhz, Dc Current Rating:410Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRC1608T1R5M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 | Buy Now |
DISTI #
09P2859
|
Newark | Inductor, Bottom-Surface, Wound, 0603, 1.5Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden BRC1608T1R5M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
587-BRC1608T1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 410MA 300MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.0900 / $0.2900 | Buy Now |
DISTI #
BRC1608T1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 410 mA, Unshielded, 700 mA, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: BRC1608T1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
DISTI #
963-BRC1608T1R5M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB160808T1R5M 0603 1.5uH 390mOhms 20%Tol 410mA RoHS: Compliant | 0 |
|
$0.0900 / $0.2900 | Order Now |
|
Future Electronics | FIXED IND 1.5UH 410MA 300 MOHM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0960 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.41A 0.39Ohm DCR 0603 T/R RoHS: Compliant |
3000 In Stock |
|
$0.1039 / $0.1245 | Buy Now |
DISTI #
BRC1608T1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 410 mA, Unshielded, 700 mA, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: BRC1608T1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
|
Ameya Holding Limited | FIXED IND 1.5UH 410MA 300 MOHM | 3000-Authorized Distributor |
|
RFQ | |
DISTI #
BRC1608T1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 410 mA, Unshielded, 700 mA, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: BRC1608T1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
Part Details for BRC1608T1R5M
BRC1608T1R5M CAD Models
BRC1608T1R5M Part Data Attributes
|
BRC1608T1R5M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRC1608T1R5M
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |