There are no models available for this part yet.
Overview of BRC2518T2R2M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BRC2518T2R2M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84R3447
|
Newark | Inductor, 2.2Uh, 1.8A, 20%, 200Mhz, Inductance:2.2µh, Dc Resistance Max:0.12Ohm, Self Resonant Frequency:200Mhz, Dc Current Rating:1A, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRC2518T2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now | |
DISTI #
84R3446
|
Newark | Inductor, 2.2Uh, 1.8A, 20%, 200Mhz, Inductance:2.2µh, Dc Resistance Max:0.12Ohm, Self Resonant Frequency:200Mhz, Dc Current Rating:1A, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRC2518T2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now | |
DISTI #
587-BRC2518T2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 1A 156 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3568 In Stock |
|
$0.0850 / $0.2700 | Buy Now | |
DISTI #
BRC2518T2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 1 A, Unshielded, 1.8 A, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: BRC2518T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1233 | Buy Now | |
DISTI #
963-BRC2518T2R2M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB251818T2R2M RPLCMT PN 1007 2.2uH 156mOhms 1000mA RoHS: Compliant | 0 |
|
$0.0850 / $0.2700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0982 / $0.1176 | Buy Now | ||
DISTI #
33363986
|
Verical | Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.156Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 193 Package Multiple: 1 | Americas - 1340 |
|
$0.1263 / $0.1625 | Buy Now | |
DISTI #
C1S758100325465
|
Chip1Stop | Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 156mOhm DCR 1007 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1340 |
|
$0.1010 / $0.1410 | Buy Now |
CAD Models for BRC2518T2R2M by TAIYO YUDEN
Part Data Attributes for BRC2518T2R2M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.156 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
1 A
|
Self Resonance Frequency
|
200 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|