Part Details for BRC2518T470M by TAIYO YUDEN
Overview of BRC2518T470M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRC2518T470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3462
|
Newark | Inductor, 47Uh, 410Ma, 20%, 6.5Mhz, Inductance:47µh, Dc Resistance Max:1.45Ohm, Self Resonant Frequency:6.5Mhz, Dc Current Rating:300Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRC2518T470M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
BRC2518T470M-ND
|
DigiKey | FIXED IND 47UH 300MA 1.45OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1176 | Buy Now |
DISTI #
BRC2518T470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 20%, 300 mA, Unshielded, 410 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: BRC2518T470M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1233 | Buy Now |
DISTI #
963-BRC2518T470M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB251818T470M RPLCMT PN 1007 47uH 1885mOhms 300mA RoHS: Compliant | 0 |
|
$0.1090 / $0.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0982 / $0.1176 | Buy Now |
DISTI #
C1S758100343869
|
Chip1Stop | Inductor Power Chip Wirewound 47uH 20% 1MHz Ferrite 300mA 1.885Ohm DCR 1007 T/R RoHS: Compliant pbFree: Yes | 25 |
|
$0.0042 | Buy Now |
Part Details for BRC2518T470M
BRC2518T470M CAD Models
BRC2518T470M Part Data Attributes
|
BRC2518T470M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRC2518T470M
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.885 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for BRC2518T470M
This table gives cross-reference parts and alternative options found for BRC2518T470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRC2518T470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQPA251818T470M | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | BRC2518T470M vs LSQPA251818T470M |