There are no models available for this part yet.
Overview of BRCS139WS by Foshan Blue Rocket Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BRCS139WS by Foshan Blue Rocket Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50V 200mA 380mW 3.14.5V 1.5V1mA 2 N-Channel SOT-363 MOSFETs ROHS | 2321 |
|
$0.0261 / $0.0456 | Buy Now |